DK-M3-FS-1.8-1.5-M12/16, Other Development Tools M3-FS M3-F Focus Modules High Res

DK-M3-FS-1.8-1.5-M12/16, Other Development Tools M3-FS M3-F Focus Modules High Res
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
288 500 руб.
Добавить в корзину 1 шт. на сумму 288 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004657881
Артикул: DK-M3-FS-1.8-1.5-M12/16
Бренд: AMS OSRAM GROUP

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Other Development Tools
M3-FS Focus Module

ams OSRAM M3-FS Focus Module provides high-resolution lens motion and excellent dynamic stability to the smallest embedded optical systems in handheld and portable instruments. Designed as a miniature "plug and play" solution, this module offers a closed-loop motion solution complete with an embedded controller. This module does not require more space than a typical fixed lens mount. The M3-FS Focus Module requires very low power to move the lens and zero power to hold the lens in any position. ams OSRAM M3-FS Focus Module accepts a 3.3V supply and simple high-level commands from the user's system processor. The low-power operation makes the M3-FS ideal for battery-powered devices.

Технические параметры

Brand: ams OSRAM
Description/Function: High Resolution module for small OEM cameras
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, SPI
Manufacturer: ams OSRAM
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Part # Aliases: 990600820
Product Category: Other Development Tools
Product Type: Other Development Tools
Product: Development Kits
Series: DK-M3
Subcategory: Development Tools
Tool Is For Evaluation Of: NSE5310, NSD2101
Type: High Resolution Lens Module
Вес, г 0.01

Техническая документация

Datasheet
pdf, 440 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.