AT25XV041B-MHV-T, NOR Flash 4 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual SPI NOR flash

AT25XV041B-MHV-T, NOR Flash 4 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual SPI NOR flash
Изображения служат только для ознакомления,
см. техническую документацию
2364 шт., срок 6-8 недель
510 руб.
от 10 шт.440 руб.
от 100 шт.354 руб.
от 500 шт.303.16 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8004657921
Артикул: AT25XV041B-MHV-T
Бренд: Renesas / Dialog

Описание

Semiconductors\Memory ICs\NOR Flash
Fusion Enhanced Serial Flash

Renesas / Dialog Serial Flash devices incorporate some of the industry's most advanced and flexible features, many of which are unparalleled by other solutions on the market. The Adesto Serial Flash family of products is based on proven and robust NOR Flash technology. Adesto Technologies AT25D Serial Flash incorporates a uniform block-erase (4-KBytes, 32-KBytes, and 64-KBytes) architecture to provide flexibility for a variety of code storage applications. AT25D devices feature advanced security and protection functions to prevent critical code blocks from being erroneously or maliciously altered. AT25D devices are pin-compatible with Atmel's Serial EEPROMs, giving developers the flexibility to increase memory size without changing the board layout.

Технические параметры

Architecture: Sector
Brand: Renesas/Dialog
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 6000
Interface Type: SPI
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 85 MHz
Maximum Operating Temperature: +85 C
Memory Size: 4 Mbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Organization: 512 k x 8
Package / Case: UDFN-8
Product Category: NOR Flash
Product Type: NOR Flash
Series: AT25XV041B
Speed: 70 MHz
Subcategory: Memory & Data Storage
Supply Voltage - Max: 4.4 V
Supply Voltage - Min: 1.65 V
Timing Type: Synchronous
Вес, г 0.01

Техническая документация

Datasheet
pdf, 3240 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.