10M04SCE144A7G, FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP

10M04SCE144A7G, FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
Изображения служат только для ознакомления,
см. техническую документацию
6 320 руб.
от 25 шт.4 500 руб.
от 120 шт.4 080 руб.
1 шт. на сумму 6 320 руб.
Плати частями
от 1 580 руб. × 4 платежа
Номенклатурный номер: 8004657941
Артикул: 10M04SCE144A7G
Бренд: Altera

Описание

Semiconductors\Integrated Circuits - ICs\Programmable Logic ICs\FPGA - Field Programmable Gate Array
MAX® 10 FPGAs

Intel® MAX® 10 FPGAs revolutionize non-volatile integration by delivering advanced processing capabilities in a low-cost, single-chip small form factor programmable logic device. Building upon the single-chip heritage of previous MAX device families, densities range from 2K to 50K LEs, using either single or dual-core voltage supplies. The MAX® 10 FPGA family encompasses both advanced small wafer-scale packaging (3mm x 3mm) and high I/O pin count packages offerings.

Технические параметры

Brand: Intel/Altera
Embedded Memory: 189 kbit
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Intel
Maximum Operating Frequency: 450 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 101 I/O
Number of Logic Array Blocks - LABs: 250 LAB
Number of Logic Elements: 4000 LE
Operating Supply Voltage: 3 V, 3.3 V
Package / Case: EQFP-144
Packaging: Tray
Part # Aliases: 973663
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: MAX 10 10M04
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 2.85 V
Tradename: MAX
Вес, г 24

Техническая документация

Datasheet
pdf, 251 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем