PL-BYTEBLASTER2N, Programmer Accessories PARALLEL Prog Cable FPGA CPLD & Ser Conf

Фото 1/2 PL-BYTEBLASTER2N, Programmer Accessories PARALLEL Prog Cable FPGA CPLD & Ser Conf
Изображения служат только для ознакомления,
см. техническую документацию
38 820 руб.
1 шт. на сумму 38 820 руб.
Плати частями
от 9 705 руб. × 4 платежа
Номенклатурный номер: 8004658014
Артикул: PL-BYTEBLASTER2N
Бренд: Altera

Описание

Engineering Development Tools\Embedded Tools & Accessories\Programmer Accessories
The ByteBlaster™ II download cable allows you to program and configure Altera devices. This cable drives configuration data from a standard parallel printer port on a PC to the device on the PCB.

Технические параметры

Brand: Intel/Altera
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: EPC, EPCS Serial Configuration Devices
Interface Type: IDC-10, Parallel
Manufacturer: Intel
Operating Supply Voltage: 1.8 V to 5 V
Part # Aliases: 980626
Product Category: Programmer Accessories
Product Type: Programmer Accessories
Product: ByteBlaster II Download Cables
Series: Altera Programmer Accessories
Subcategory: Embedded Solutions
Tradename: Altera IP
Kit Classification Cable
Kit Name ByteBlaster II Parallel Port
Product Type Programmer
Вес, г 220

Техническая документация

Datasheet
pdf, 294 КБ