L1I0-0850060000000, Infrared Emitters - High Power Infrared LED, 850 nm LUXEON IR Series

Фото 1/5 L1I0-0850060000000, Infrared Emitters - High Power Infrared LED, 850 nm LUXEON IR Series
Изображения служат только для ознакомления,
см. техническую документацию
2179 шт., срок 5-7 недель
1 010 руб.
от 10 шт.680 руб.
от 25 шт.627 руб.
от 100 шт.488.33 руб.
1 шт. на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004658638
Артикул: L1I0-0850060000000
Бренд: Lumileds

Описание

Optoelectronics\Infrared Data Communications\Infrared Emitters - High Power
LUXEON IR Domed LEDs

Lumileds LUXEON IR Domed LEDs are high-power infrared emitters tailored to application needs by offering various products at multiple infrared wavelengths and optical radiation patterns. LUXEON IR Domed LEDs are provided at 850nm and 940nm and with emission patterns of 50°, 60°, 90°, 150°, and an asymmetric radiation pattern of 95° x 58°. These LEDs also feature an industry-standard 3.7mm x 3.7mm package. This design enables drop-in upgrades in applications that require high punch, long-range, and high uniformity, including positioning and depth measurement, biometric identification, and industrial automation. This package delivers a low 2.5°C/W thermal resistance and efficiently transfers heat away from the emitter for greater system reliability and performance. LUXEON IR Dome LEDs are compatible with a broad ecosystem of off-the-shelf lenses to ease system design.

Технические параметры

Beam Angle: 60 deg
Brand: Lumileds
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 1 A
Illumination Color: Infrared
Manufacturer: Lumileds
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Power Rating: 1.35 W
Product Category: Infrared Emitters-High Power
Product Type: IR Emitters(IR LEDs)
Radiant Intensity: 1150 mW/sr
Series: LUXEON IR
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 3.2 V
Wavelength: 850 nm
Beam Angle 60 deg
Brand Lumileds
Factory Pack Quantity 1000
If - Forward Current 1000 mA
Illumination Color Infrared
Manufacturer Lumileds
Maximum Operating Temperature +85 C
Minimum Operating Temperature -30 C
Package / Case SMD-2
Packaging Reel
Power Rating 1350 mW
Product Category Infrared Emitters-High Power
Radiant Intensity 1150 mW/sr
RoHS Details
Series LUXEON IR
Unit Weight 0.010935 oz
Vf - Forward Voltage 3.2 V
Wavelength 850 nm
Angle of Half Intensity 60°
Lens Shape Dome
Maximum Supply Voltage 3.7V
Mounting Type Surface Mount
Number of LEDs 1
Number of Pins 3
Peak Wavelength 850nm
Radiant Flux 1350mW
Вес, г 0.31

Техническая документация

Datasheet
pdf, 2276 КБ
Datasheet
pdf, 1846 КБ
Datasheet
pdf, 1840 КБ
Документация
pdf, 2661 КБ

Дополнительная информация

Калькуляторы группы «Излучающие диоды ИК диапазона»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.