ACT8945AQJ405-T, Power Management Specialized - PMIC Adv PMU for Atmel SAMA5D2x Processors

ACT8945AQJ405-T, Power Management Specialized - PMIC Adv PMU for Atmel SAMA5D2x Processors
Изображения служат только для ознакомления,
см. техническую документацию
6133 шт., срок 4-7 недель
1 520 руб.
от 25 шт.1 220 руб.
от 100 шт.1 040 руб.
от 250 шт.875.87 руб.
Добавить в корзину 1 шт. на сумму 1 520 руб.
Плати частями
от 380 руб. × 4 платежа
Номенклатурный номер: 8004663433
Артикул: ACT8945AQJ405-T
Бренд: Qorvo Inc.

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
ACT8865 & ACT8945A Advanced Power Management Units

Qorvo ACT8865 and ACT8945A Advanced Power Management Units (PMUs) are a complete, cost-effective, highly-efficient ActivePMU™ power management solution, optimized for the unique power, voltage-sequencing, and control requirements of the Atmel SAMA5D3 series (SAMA5D31/33/34/35/36) and SAM9 series (SAM9G15/25/35/45/46, SAM9X25/35, SAM9M10/11, SAM9N11/12) processors. It is ideal for a wide range of high performance portable handheld applications such as human-machine interfaces, control panels, smart grid infrastructures, network gateways, M2M systems, 2D barcode scanners, barcode printers, machine vision equipment, as well as home and commercial building automation, POS terminals, medical devices, and white goods. These feature three step-down DC/DC converters and four low-noise, low-dropout linear regulators.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Current: 420 uA
Input Voltage Range: 2.7 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Manufacturer: Qorvo
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 3.3 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Current: 320 mA, 1.1 A, 1.2 A
Output Voltage Range: 1.2 V to 3.3 V
Package / Case: QFN-40
Part # Aliases: ACT8945AQJ405 ACT8945
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Series: ACT8945
Subcategory: PMIC-Power Management ICs
Type: PMU
Вес, г 0.41

Техническая документация

Datasheet
pdf, 5030 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.