MSA260KC, Switching Controllers Pulse Width Modulation 450V, 20A

MSA260KC, Switching Controllers Pulse Width Modulation 450V, 20A
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
79 280 руб.
Добавить в корзину 1 шт. на сумму 79 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004663647
Артикул: MSA260KC
Бренд: Apex

Описание

Power\Power Management ICs\Switching Controllers
MSA260 Open Frame PWM Amplifier

Apex Microtechnology MSA260 Open Frame PWM Amplifier is a 20A (30A PEAK), 450V pulse width modulation (PWM) amplifier. It's constructed as a surface mount, "open frame" board-level module as a cost-effective solution for motor control applications. The MSA260 has outstanding performance and is an excellent substitution for more expensive hybrid components. The MSA260 is a complete PWM amplifier including an oscillator, comparator, error amplifier, and current limit comparators. It has a 5V reference, a smart controller, and a full-bridge IGBT output circuit. A variable switching frequency is user programmable up to 50kHz. The MSA260 is built on a thermally conductive, but electrically insulating, substrate that can be mounted to a heatsink.

Технические параметры

Brand: Apex Microtechnology
Factory Pack Quantity: Factory Pack Quantity: 12
Fall Time: 7 ns
Input Voltage: 16 V to 450 V
Manufacturer: Apex Microtechnology
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Operating Supply Voltage: 450 V
Output Current: 20 A
Packaging: Tray
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Pulse Width Modulation Amplifier
Rise Time: 7 ns
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 50 kHz
Вес, г 42

Техническая документация

Datasheet MSA260KC
pdf, 597 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.