DTE0648S24, Isolated DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 6W

DTE0648S24, Isolated DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 6W
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
12 210 руб.
Добавить в корзину 1 шт. на сумму 12 210 руб.
Плати частями
от 3 054 руб. × 4 платежа
Номенклатурный номер: 8004665791
Артикул: DTE0648S24
Бренд: XP Power

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Chassis Mount
DTE DC-DC Converters

XP Power DTE DC-DC Converters are ideal for industrial and ITE applications and are available with 6W and 10W of power. The series features a 4: 1 input range, providing a wide tolerance for fluctuating supplies. The modules have nominal inputs of 12/24V DC and 24/48V DC and cover inputs between 9V DC and 75V DC. The series is supplied fully potted in a chassis-mount format with screw terminals for simple, time-saving mounting and connection. A DIN-rail mount is optionally available for use in control cabinets and household consumer units. The converters are IEC/UL/cUL 62368-1 safety approved and offer 3.0kV DC isolation between the supply and load. XP Power DTE DC-DC Converters also comply with EN55032 Class A emissions with no external components, and no additional filtering is required for EMC compliance.

Технические параметры

Brand: XP Power
Factory Pack Quantity: Factory Pack Quantity: 5
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 75 V
Isolation Voltage: 3 kV
Manufacturer: XP Power
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Output Current-Channel 1: 250 mA
Output Power: 6 W
Output Voltage-Channel 1: 24 V
Product Category: Isolated DC/DC Converters-Chassis Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: DTE06
Subcategory: DC-DC Converter
Вес, г 49

Техническая документация

Datasheet
pdf, 567 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.