DTJ1524D05, Isolated DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input

DTJ1524D05, Isolated DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 4-7 недель
10 390 руб.
Добавить в корзину 1 шт. на сумму 10 390 руб.
Плати частями
от 2 599 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004665794
Артикул: DTJ1524D05
Бренд: XP Power

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Chassis Mount
DTJ DC-DC Converters
XP Power DTJ DC-DC Converters are ideal for a variety of industrial and commercial applications. The chassis mount 15W and 20W converters are constructed with lightweight materials and have a wide input range that covers nominal voltages of 12V, 24V and 48V. Features include short circuit protection, input reverse polarity protection, and soft start. XP Power DTJ series is IEC/UL/cUL 62368-1 safety approved and offers 3.0kV DC isolation between the supply and load. The DC-DC converters also comply with EN55032 Class A emissions with no external components, and no additional filtering is required for EMC compliance.

Технические параметры

Brand: XP Power
Dimensions: 76.2 mm x 31.4 mm x 19.4 mm
Factory Pack Quantity: Factory Pack Quantity: 6
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 3 kV
Manufacturer: XP Power
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 2 Output
Output Current-Channel 1: 1.5 A
Output Current-Channel 2: 1.5 A
Output Power: 15 W
Output Voltage-Channel 1: 5 V
Product Category: Isolated DC/DC Converters-Chassis Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: DTJ15
Subcategory: DC-DC Converter
Вес, г 45

Техническая документация

Datasheet
pdf, 695 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.