XCKU035-1FFVA1156I

XCKU035-1FFVA1156I
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
412 200 руб.
Добавить в корзину 1 шт. на сумму 412 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004666034
Бренд: Xilinx

Описание

Semiconductors\Integrated Circuits - ICs\Programmable Logic ICs\FPGA - Field Programmable Gate Array
Kintex® UltraScale™ Field Programmable Gate Arrays
Xilinx Kintex® UltraScale™ Field Programmable Gate Arrays feature the highest signal processing bandwidth in mid-range device, next-generation transceivers. FPGAs are semiconductor devices that are based around a matrix of configurable logic blocks (CLBs) connected via programmable interconnects. Kintex UltraScale FPGAs are available for packet processing in 100G networking and data center applications. They're also ideal for DSP-intensive processing needed in next-generation medical imaging, 8k4k video, and heterogeneous wireless infrastructure. Kintex UltraScale FPGAs are optimized for system performance and integration at 20nm and enabled by monolithic and next-generation stacked silicon interconnect (SSI) technology.

Технические параметры

Adaptive Logic Modules - ALMs: 25391 ALM
Brand: Xilinx
Data Rate: 12.5 Gb/s
Distributed RAM: 5.9 Mbit
Embedded Block RAM - EBR: 19 Mbit
Embedded Memory: 19 Mbit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Xilinx
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 520 I/O
Number of Logic Array Blocks - LABs: 25391 LAB
Number of Logic Elements: 444343 LE
Number of Transceivers: 16 Transceiver
Operating Supply Voltage: 850 mV
Package / Case: FCBGA-1156
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: XCKU035
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 979 mV
Supply Voltage - Min: 922 mV
Tradename: Kintex UltraScale
Вес, г 399.8

Техническая документация

Datasheet
pdf, 1342 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.