ZrO2-System-485, Air Quality Sensors Oxygen Sensor System, zirconia, 0.1 to 100% O2, RS485 Modbus RTU output
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
110 700 руб.
1 шт.
на сумму 110 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors\Environmental Sensors\Air Quality Sensors
Zirconia Oxygen Sensor SystemSST Sensing Zirconia Oxygen Sensors are frequently used in combustion control systems, burning coal, oil, gas and biomass and in oxygen generation systems. The system consists of SST"s fast response (<4s T90) zirconium dioxide (ZrO 2 ) screw fit sensor in conjunction with the OXY-LC oxygen sensor interface board. A well proven, zirconium dioxide element with its well proven, zirconium dioxide element does not require a reference gas. This, along with its rugged stainless steel construction means the sensor can be used in extreme temperatures and aggressive environments.
Технические параметры
Brand: | SST Sensing |
Current Rating: | 600 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SST Sensing |
Operating Supply Voltage: | 24 V |
Product Category: | Air Quality Sensors |
Product Type: | Air Quality Sensors |
Sensor Type: | Zirconium Dioxide(ZrO2) |
Subcategory: | Sensors |
Type: | Oxygen Sensor |
ECCN | EAR99 |
HTSUS | 9027.10.2000 |
Kit Type | Oxygen Sensor |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Quantity | 2 Pieces (2 Values - 1 Each) |
RoHS Status | RoHS Compliant |
Series | Zirconia -> |
Вес, г | 30 |
Техническая документация
Datasheet
pdf, 812 КБ
Datasheet ZrO2-System-485
pdf, 799 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.