223-00011, Wall Mount AC Adapters AC Adapter, 5V-2A, EU, 5-pin Micro-B USB Plug

54 шт., срок 4-7 недель
1 760 руб.
1 шт. на сумму 1 760 руб.
Плати частями
от 440 руб. × 4 платежа
Номенклатурный номер: 8004666338
Артикул: 223-00011
Бренд: Ezurio

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
Sentrius MG100 Gateways Ezurio Sentrius MG100 Gateways are powered by Ezurio's Pinnacle™ 100 Modem. The Ezurio Sentrius MG100 Gateway captures data from BLUETOOTH® 5 long-range sensors and sends it to the cloud via a global low-power cellular (LTE-M/NB-IoT) connection. This open-development device for custom application development leverages the power and simplicity of Zephyr RTOS programming on the integrated Cortex-M4F microcontroller to tailor applications.

Технические параметры

Brand: Ezurio
Connector Type: USB Connector
DC Output Connector: USB Micro-B
Factory Pack Quantity: 1
Industry: Industrial
Manufacturer: Ezurio
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Output Current-Channel 1: 2 A
Output Voltage-Channel 1: 5 VDC
Packaging: Bulk
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Fixed Plugs
Region: Europe
Subcategory: AC-DC Power Supply
Вес, г 90

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.