455-00040, Industrial Humidity Sensors Sentrius RS1xx Multi-Sensor - 915MHz Ext. Open/Closed + Integrated Temp/RH - North America

Фото 1/2 455-00040, Industrial Humidity Sensors Sentrius RS1xx Multi-Sensor - 915MHz Ext. Open/Closed + Integrated Temp/RH - North America
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 380 руб.
от 10 шт.19 450 руб.
1 шт. на сумму 22 380 руб.
Плати частями
от 5 595 руб. × 4 платежа
Номенклатурный номер: 8004666346
Артикул: 455-00040
Бренд: Ezurio

Описание

Sensors\Environmental Sensors\Industrial Humidity Sensors
Sentrius™ RS1xx Industrial Humidity Sensors
Laird Connectivity Sentrius™ RS1xx Industrial Humidity Sensors are battery-powered, long-range integrated sensor platforms that use the benefits of LoRaWAN and BLUETOOTH® Low Energy (BLE) connectivity. These small and rugged components offer superior RF performance, flexibility, and room for future expansions. The RS1xx sensors use Semtech SX1272 (LoRaWAN) and Nordic nRF51822 (Bluetooth) chipsets. These sensors provide LoRaWAN options in 868MHz, 915MHz, and 923MHz frequencies and BLE for local data display, configuration, and troubleshooting.

Технические параметры

Brand: Laird Connectivity
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Manufacturer: Laird Connectivity
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -25 C
Mounting Style: Screw Mount
Packaging: Each
Product Category: Industrial Humidity Sensors
Product Type: Humidity Sensors
Product: Temperature and Humidity Sensors
RH Accuracy: +/-4.5%
RH Range: 0%to 100%
Series: RS1xx
Subcategory: Sensors
Termination Style: Cable/Connector
Tradename: Sentrius
Mounting Type Through Hole
Operating Temperature Range -25° to+50° °C
Sensor Function Temperature & Humidity
Вес, г 200

Техническая документация

Datasheet
pdf, 339 КБ
Datasheet
pdf, 326 КБ
Datasheet
pdf, 203 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.