455-00062, Industrial Humidity Sensors Sentrius RS1xx LoRaWAN 915MHz Temp & Humidity Sensor - Australia

455-00062, Industrial Humidity Sensors Sentrius RS1xx LoRaWAN 915MHz Temp & Humidity Sensor - Australia
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 350 руб.
1 шт. на сумму 20 350 руб.
Плати частями
от 5 089 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004666348
Артикул: 455-00062
Бренд: Ezurio

Описание

Sensors\Environmental Sensors\Industrial Humidity Sensors
Sentrius™ RS1xx Industrial Humidity Sensors
Laird Connectivity Sentrius™ RS1xx Industrial Humidity Sensors are battery-powered, long-range integrated sensor platforms that use the benefits of LoRaWAN and BLUETOOTH® Low Energy (BLE) connectivity. These small and rugged components offer superior RF performance, flexibility, and room for future expansions. The RS1xx sensors use Semtech SX1272 (LoRaWAN) and Nordic nRF51822 (Bluetooth) chipsets. These sensors provide LoRaWAN options in 868MHz, 915MHz, and 923MHz frequencies and BLE for local data display, configuration, and troubleshooting.

Технические параметры

Brand: Laird Connectivity
Description/Function: RS1xx Sensor-915 MHz
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP65
Manufacturer: Laird Connectivity
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -25 C
Output Type: Digital
Packaging: Each
Product Category: Industrial Humidity Sensors
Product Type: Humidity Sensors
RH Accuracy: +/-3%
RH Range: 90%to 100%
Series: RS1xx
Subcategory: Sensors
Tradename: Sentrius
Вес, г 200

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.