455-00070, Industrial Temperature Sensors Sentrius RS1xx LoRaWAN 915MHz Ext Port Temp Sensor - North America

Фото 1/2 455-00070, Industrial Temperature Sensors Sentrius RS1xx LoRaWAN 915MHz Ext Port Temp Sensor - North America
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 250 руб.
1 шт. на сумму 22 250 руб.
Плати частями
от 5 564 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004666354
Артикул: 455-00070
Бренд: Ezurio

Описание

Sensors\Temperature Sensors\Industrial Temperature Sensors
Sentrius™ RS1xx External Temperature Sensors

Laird Connectivity Sentrius™ RS1xx External Temperature Sensors are a battery-powered and long-range integrated sensor platform that uses the benefits of LoRaWAN and BLUETOOTH® Low Energy (BLE) connectivity. These small sensors feature a rugged form factor, superior RF performance, and flexibility with a wide-ranging external temperature probe. Laird Connectivity Sentrius RS1xx Sensors utilize field-proven and reliable RS1xx hardware that provides 868MHz and 915MHz frequencies LoRaWAN options, and BLE for local data display, configuration, and troubleshooting.

Технические параметры

Accuracy: +/-0.9 C
Brand: Laird Connectivity
Description/Function: External Temperature Probe LoRa, BLE
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP65
Manufacturer: Laird Connectivity
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -25 C
Operating Frequency: 915 MHz
Packaging: Each
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Probes
Series: RS1xx
Subcategory: Sensors
Tradename: Sentrius
Maximum Temperature Measurement 125 °C
Model Number 455-00070
Probe Diameter 6mm
Вес, г 200

Техническая документация

Datasheet
pdf, 364 КБ
Datasheet
pdf, 351 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.