104001000100, Multiple Function Sensor Development Tools IoT OpenMote B's sensor board - Humidity, temperature, Pressure, brightness meters

Фото 1/3 104001000100, Multiple Function Sensor Development Tools IoT OpenMote B's sensor board - Humidity, temperature, Pressure, brightness meters
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 5-7 недель
13 380 руб.
от 10 шт.12 000 руб.
от 25 шт.11 060 руб.
1 шт. на сумму 13 380 руб.
Плати частями
от 3 345 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004666422
Артикул: 104001000100
Бренд: Industrial Shields

Описание

Sensors\Sensor Development Tools\Multiple Function Sensor Development Tools
OpenMote B Boards
Industrial Shields OpenMote B Boards are the ultimate hardware development and prototyping platform for the Industrial Internet of Things (IIoT). The Industrial Shields OpenMote B Boards are built around the well-supported Texas Instruments CC2538 ARM-Cortex-M3 microcontroller. The devices feature simultaneous multi-band operation in the 2.4GHz and 868/915MHz ISM bands with complete support for the current IEEE 802.15.4 standards, including the MR-OFDM modulations of IEEE 802.15.4g-2012.

Технические параметры

Brand: Industrial Shields
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Industrial Shields
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Type: IoT Evaluation Board
Contents Board(s)
ECCN EAR99
Function Light, Humidity, Pressure, Temperature
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
Platform OpenMote B
RoHS Status RoHS Compliant
Type Sensor
Для Использования с OpenMote B Platform-IoT
Содержимое Комплекта Sensor IoT OpenMote B
Вес, г 20

Техническая документация

Datasheet
pdf, 2944 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.