M1227HCT-A2-SMA, Antennas Rugged L1/L2 GPS GLONASS Active Antenna

M1227HCT-A2-SMA, Antennas Rugged L1/L2 GPS GLONASS Active Antenna
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
48 950 руб.
от 10 шт.43 650 руб.
1 шт. на сумму 48 950 руб.
Плати частями
от 12 239 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004666469
Артикул: M1227HCT-A2-SMA
Бренд: Maxtena

Описание

Passive Components\Antennas
M1227HCT-A2-SMA Rugged GLONASS Active Antenna

Maxtena M1227HCT-A2-SMA Rugged GLONASS Active Antenna is designed for applications requiring greater accuracy than what L1-only antennas provide. This antenna is built on Helicore® technology that provides excellent pattern control, polarization purity, and high efficiency in a compact form factor. The M1227HCT-A2-SMA is constructed for L1/L2 GPS and GLONASS bands and is rated for 50V/m out-of-band interface. Maxtena M1227HCT-A2-SMA Rugged GLONASS Active Antenna has an IP67 rating and is ideal for asset tracking, military and security, navigation devices, and handheld devices.

Технические параметры

Antenna Connector Type: SMA Female
Brand: Maxtena
Center Frequency: 1233.5 MHz, 1587.5 MHz
Diameter: 30 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Gain: 28 dBic, 30 dBic
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: Maxtena
Maximum Frequency: 1.61 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Helical
Minimum Frequency: 1.217 GHz
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Bands: 2 Band
Part # Aliases: 100-00004-02
Polarization: RHCP
Product Category: Antennas
Product Type: GNSS Antennas-GPS, GLONASS, Galileo, Beidou
Product: Outdoor Antennas
Style: Stubby
Subcategory: Antennas
Termination Style: Connector
Type: Active Antenna
VSWR: 1.5
Вес, г 24

Техническая документация

Datasheet M1227HCT-A2-SMA
pdf, 259 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.