M1621HCT-EXT-2, Antennas IRIDIUM EXTERNAL MAGNET MOUNT ANTENNA with SMA connector

M1621HCT-EXT-2, Antennas IRIDIUM EXTERNAL MAGNET MOUNT ANTENNA with SMA connector
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 4-7 недель
18 430 руб.
от 10 шт.15 250 руб.
1 шт. на сумму 18 430 руб.
Плати частями
от 4 609 руб. × 4 платежа
Номенклатурный номер: 8004666472
Артикул: M1621HCT-EXT-2
Бренд: Maxtena

Описание

Passive Components\Antennas
M1621HCT Iridium Certified Antennas

Maxtena M1621HCT Iridium Certified Antennas are built on proprietary Maxtena Helicore® technology, which provides pattern control, polarization purity, and high efficiency in a compact form factor. The M1621HCT-P-SMA features a screw-on design with an integrated SMA connector. The M1621HCT-EXT is an external magnet-mount antenna with a 1500mm (4'9") LRM100 coaxial cable and integrated connector. Both antennas are rated IP67, making them well suited for harsh environments. They are ground-plane independent and offer a very low axial ratio. Maxtena M1621HCT Iridium Certified Antennas are designed for applications requiring high-quality reception, including vehicle and fleet tracking, military and security, iridium short burst data (SBD), oil and gas, law enforcement, and much more.

Технические параметры

Antenna Connector Type: SMA Male
Bandwidth: 30 MHz
Brand: Maxtena
Cable Length: 1500 mm
Cable Type: 1500 mm LRM100
Center Frequency: 1621 MHz
Diameter: 36 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Gain: 1 dBic
Impedance: 50 Ohms
Manufacturer: Maxtena
Maximum Frequency: 1.626 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Helical
Minimum Frequency: 1.616 GHz
Minimum Operating Temperature: -40 C
Mounting Style: Magnetic Mount
Number of Bands: 1 Band
Part # Aliases: 100-00044-02
Polarization: RHCP
Product Category: Antennas
Product Type: GNSS Antennas-GPS, GLONASS, Galileo, Beidou
Product: Vehicle Antennas
Style: Straight with Base
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.5
Вес, г 52

Техническая документация

Datasheet
pdf, 288 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.