244633-E, Board to Board & Mezzanine Connectors 50-PIN, CABLE GUIDE

244633-E, Board to Board & Mezzanine Connectors 50-PIN, CABLE GUIDE
Изображения служат только для ознакомления,
см. техническую документацию
70 шт., срок 5-7 недель
260 руб.
от 10 шт.170 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004668005
Артикул: 244633-E

Описание

Connectors\Board to Board & Mezzanine Connectors
SMC 1.27mm Connectors

TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are 1.27mm pitch high-performance connectors that are versatile, compact, robust, and powerful. The ERNI SMC dual-row connector series is a miniaturization of DIN. These connectors deliver up to 1.7A per contact and 3Gbit/s. The SMC 1.27mm connectors can be stacked (and has an available adapter) plus up to 24 connectors can be mounted on a single board with zero loss of signal or power. TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are available both as a connector and cable assembly.

Технические параметры

Brand: TE Connectivity/ERNI
Factory Pack Quantity: Factory Pack Quantity: 600
Manufacturer: TE Connectivity
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 50 Position
Number of Rows: 2 Row
Part # Aliases: 244633
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Series: SMC 1.27mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SMC
Вес, г 0.98

Техническая документация

Datasheet
pdf, 25 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.