254168-E, Board to Board & Mezzanine Connectors 12-PIN,VERTICAL, SMT,ANTI-MAG
![254168-E, Board to Board & Mezzanine Connectors 12-PIN,VERTICAL, SMT,ANTI-MAG](https://static.chipdip.ru/lib/346/DOC015346740.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2066 шт., срок 5-7 недель
660 руб.
от 10 шт. —
530 руб.
от 100 шт. —
443 руб.
от 250 шт. —
389.75 руб.
1 шт.
на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Board to Board & Mezzanine Connectors
MicroStac 0.8mm ConnectorsTE Connectivity's ERNI Connectors MicroStac 0.8mm Connectors feature a hermaphroditic mating design within a pitch of 0.8mm. The connectors are available in single-row and double-row variants with 6 to 54 pins and up to 2.7A current rating per contact. The plug and mating plugs are identical to reduce Bill of Materials (BOM) costs. Two contact points between mated contacts and a wipe length of up to 1.5mm ensure high reliability. TE Connectivity's ERNI Connectors MicroStac 0.8mm Connectors are designed for stacked boards (mezzanine) applications. They are suitable for fully automatic SMT loading and available for board-to-board heights of 3mm and 5mm. The connectors have an operating temperature range of -55°C to +125°C and are RoHS compliant.
Технические параметры
Brand: | TE Connectivity/ERNI |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2.7 A |
Factory Pack Quantity: Factory Pack Quantity: | 1300 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Angle: | Vertical |
Number of Positions: | 12 Position |
Number of Rows: | 1 Row |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 254168 |
Pitch: | 0.8 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Connectors |
Series: | MicroStac |
Stack Height: | 5 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | MicroStac |
Количество Контактов | 12контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Линейка Продукции | MicroStac Series |
Материал Контакта | Медный Сплав |
Монтаж Разъема | Surface Mount Straight |
Покрытие Контакта | Контакты с Покрытием из Золота |
Тип мезонинного разъема | Hermaphroditic |
Шаг Контактов | 0.8мм |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.