MT25QL256ABA8E12-0AAT TR, NOR Flash SPI FLASH NOR SLC 64MX4 TBGA

MT25QL256ABA8E12-0AAT TR, NOR Flash SPI FLASH NOR SLC 64MX4 TBGA
Изображения служат только для ознакомления,
см. техническую документацию
1 680 руб.
от 10 шт.1 500 руб.
от 100 шт.1 190 руб.
от 250 шт.1 098.73 руб.
1 шт. на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
Номенклатурный номер: 8004668243
Артикул: MT25QL256ABA8E12-0AAT TR

Описание

Semiconductors\Memory ICs\NOR Flash
NOR Flash
Micron NOR Flash is available up to 2Gb and is ideal for reliable code storage (boot, application, OS, and execute-in-place [XIP] code in an embedded system). The devices can also be used for frequently changing small data storage. Micron NOR Flash is a fast-bootable memory solution that is easy to implement with minimal ongoing management due to the underlying cell structure. Because of the cell structure, NOR Flash is inherently more reliable than other solutions.

Технические параметры

Brand: Micron
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: SPI
Manufacturer: Micron Technology
Maximum Clock Frequency: 133 MHz
Maximum Operating Temperature: +105 C
Memory Size: 256 Mbit
Memory Type: NOR
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 32 M x 8
Package / Case: T-PBGA-24
Product Category: NOR Flash
Product Type: NOR Flash
Series: MT25QL
Speed: 133 MHz
Standard: Not Supported
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Synchronous
Вес, г 0.7

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем