DSOX6002A, Benchtop Oscilloscopes 1 GHz, upgradeable to 6 GHz, 20 GS/s, 2 Channel, US Power cord
![Фото 1/10 DSOX6002A, Benchtop Oscilloscopes 1 GHz, upgradeable to 6 GHz, 20 GS/s, 2 Channel, US Power cord](https://static.chipdip.ru/lib/213/DOC027213983.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/005/DOC029005321.jpg)
![](https://static.chipdip.ru/lib/009/DOC029009859.jpg)
![](https://static.chipdip.ru/lib/009/DOC029009894.jpg)
![](https://static.chipdip.ru/lib/005/DOC029005325.jpg)
![](https://static.chipdip.ru/lib/005/DOC029005329.jpg)
![](https://static.chipdip.ru/lib/009/DOC029009863.jpg)
![](https://static.chipdip.ru/lib/009/DOC029009867.jpg)
![](https://static.chipdip.ru/lib/009/DOC029009899.jpg)
![](https://static.chipdip.ru/lib/009/DOC029009903.jpg)
4 653 300 руб.
1 шт.
на сумму 4 653 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Test & Measurement\Oscilloscopes\Benchtop Oscilloscopes
InfiniiVision 6000 X-Series OscilloscopesKeysight Technologies InfiniiVision 6000 X-Series Oscilloscopes are 2- or 4-channel oscilloscopes with 1GHz to 6GHz bandwidth. The series has 7-in-1 integration that combines digital channels, serial protocol analysis, built-in dual-channel waveform generator, frequency response analysis, built-in digital multimeter, and built-in 10-digit counter with totalizer. A 450.000 waveforms-per-second update rate coupled with the exclusive hardware-based zone touch trigger provides visualization power to help isolate waveforms of interest. Keysight Technologies InfiniiVision 6000 X-Series Oscilloscopes can be operated hands-free with multi-language voice control.
Технические параметры
Bandwidth: | 1 GHz |
Brand: | Keysight |
Cable Type: | North American Power Cord Included |
Display Type: | Color TFT, LCD |
Equipment Type: | Analog Oscilloscope |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 100 V to 240 V |
Manufacturer: | Keysight |
Number of Channels: | 2 Channel |
Part # Aliases: | DSOX6002A/903 |
Product Category: | Benchtop Oscilloscopes |
Product Type: | Oscilloscopes |
Sampling Rate: | 20 GSa/s |
Series: | 6000-X |
Subcategory: | Test Equipment |
Tradename: | InfiniiVision |
Bandwidth | 1GHz |
Digital/Analogue | Digital |
Display Type | TFT LCD |
Minimum Time Base | 100ps/div |
Minimum Vertical Sensitivity | 1mV/div |
Number of Analogue Channels | 2 |
Oscilloscope Form | Digital Storage |
Oscilloscope Type | Bench |
Power Source | Mains |
Rise Time | =350ps |
Sample Rate Random | 20 Gsps |
Screen Size | 12.1in |
Series | InfiniiVision 6000 X |
Vertical Resolution | 8 bit |
Calibrated | RSCAL |
Maximum Vertical Sensitivity | 5V/div |
Техническая документация
Datasheet
pdf, 6846 КБ
Datasheet
pdf, 9570 КБ
5 распространенных ошибок
pdf, 444 КБ
6 советов по эффективной работе
pdf, 1873 КБ
7 вещей которые нужно знать
pdf, 719 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ