STS31A-DIS-B2.5kS, Board Mount Temperature Sensors Digital Temperature Sensor

STS31A-DIS-B2.5kS, Board Mount Temperature Sensors Digital Temperature Sensor
Изображения служат только для ознакомления,
см. техническую документацию
10721 шт., срок 5-7 недель
810 руб.
от 10 шт.470 руб.
от 100 шт.420 руб.
от 500 шт.306.52 руб.
1 шт. на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004668573
Артикул: STS31A-DIS-B2.5kS
Бренд: Sensirion

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
STS3xA Automotive-Grade Temperature Sensors
Sensirion STS3xA Automotive-Grade Temperature Sensors are optimized to meet the high-quality standards of the automotive industry. The compact sensors feature a fully integrated CMOSens® sensor chip that offers high sensor accuracy and robustness with low power consumption. Factory calibration, onboard signal conditioning, digital output, and standard reflow solderability allows the sensor to be easily integrated into electrical systems. The sensors have a supply voltage range of 2.4V to 5.5V and an I 2 C interface ensuring compatibility with automotive electronic systems. Sensirion STS3xA Automotive Grade Temperature Sensors applications include climate control, anti-fogging, and thermal management of electronics.

Технические параметры

Accuracy: +/-0.2 C
Brand: Sensirion
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: I2C
Manufacturer: Sensirion
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 600 uA
Output Type: Digital
Package / Case: DFN-8
Packaging: Reel, Cut Tape
Part # Aliases: 3.000.363
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Qualification: AEC-Q100
Resolution: 16 bit
Series: STS3xA
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.15 V
Type: Digital Temperature Sensor

Техническая документация

Datasheet
pdf, 925 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.