TRH50A180-11E03-Level-VI, Desktop AC Adapters Switching Adapter, Level VI, Desktop, ITE & Industrial, 50 Watt, 90-264VAC Input, 18VDC Output

TRH50A180-11E03-Level-VI, Desktop AC Adapters Switching Adapter, Level VI, Desktop, ITE & Industrial, 50 Watt, 90-264VAC Input, 18VDC Output
Изображения служат только для ознакомления,
см. техническую документацию
103 шт., срок 5-7 недель
5 240 руб.
от 10 шт.4 450 руб.
от 25 шт.4 320 руб.
от 50 шт.3 867.55 руб.
1 шт. на сумму 5 240 руб.
Плати частями
от 1 310 руб. × 4 платежа
Номенклатурный номер: 8004668743
Артикул: TRH50A180-11E03-Level-VI

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
TRH50A 50W Switching Adapters
Cincon TRH50A 50W Switching Adapters provide Over-Voltage Protection (OVP) and continuous Short-Circuit Protection (SCP). These adapters operate at 90V AC to 264V AC universal supply input voltage range. The TRH50A adapters offer less than 150mW no-load power consumption. These adapters meet EN55022 Class B, CISPR/FCC Class B, CoC Tier 2, and DoE Level VI requirements.

Технические параметры

Brand: Cincon
Center Pin Length: 12 mm
Connector A Polarity: Center Positive
Connector Type: Barrel Connector
Cooling Method: Convection
DC Output Connector: 2.1 mm Barrel Plug(2.1x5.5)
DC Output Cord Length: 1.8 m
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 264 VAC
Input Voltage, Min: 90 VAC
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4.24 kVDC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +70 C
Mechanical Style: External
Minimum Operating Temperature: -20 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Operating Temperature Range: -20 C to+70 C
Output Current-Channel 1: 2.8 A
Output Power: 50 W
Output Voltage-Channel 1: 18 VDC
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: TRH50A
Subcategory: AC-DC Power Supply
Вес, г 300

Техническая документация

Datasheet
pdf, 460 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.