410-315, Data Conversion IC Development Tools PmodTC1 K-Type Thermocouple Module
![Фото 1/2 410-315, Data Conversion IC Development Tools PmodTC1 K-Type Thermocouple Module](https://static.chipdip.ru/lib/048/DOC029048435.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/507/DOC007507213.jpg)
23 шт., срок 5-7 недель
6 810 руб.
1 шт.
на сумму 6 810 руб.
Плати частями
от 1 704 руб. × 4 платежа
от 1 704 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Digilent |
Operating Supply Voltage: | 3.3 V |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Reference Design Boards |
Series: | Pmod |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MAX31855 |
Type: | Thermocouple to Digital Converters |
Contents | Board(s) |
ECCN | EAR99 |
Function | Thermocouple to Digital Converter |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Interface |
Utilized IC / Part | MAX31855 |
Вес, г | 23.72 |
Техническая документация
Datasheet 410-315
pdf, 559 КБ
Datasheet 410-315
pdf, 541 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.