410-255, Acceleration Sensor Development Tools PmodACL2 - 3-Axis MEMS Accelerometer
![Фото 1/3 410-255, Acceleration Sensor Development Tools PmodACL2 - 3-Axis MEMS Accelerometer](https://static.chipdip.ru/lib/680/DOC006680336.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/513/DOC007513214.jpg)
![](https://static.chipdip.ru/lib/587/DOC028587179.jpg)
17 шт., срок 4-7 недель
4 580 руб.
Добавить в корзину 1 шт.
на сумму 4 580 руб.
Плати частями
от 1 145 руб. × 4 платежа
от 1 145 руб. × 4 платежа
Альтернативные предложения2
Описание
Sensors\Sensor Development Tools\Acceleration Sensor Development Tools
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Digilent |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Part # Aliases: | 410-255P-KIT |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Development Boards |
Sensing Axis: | 3-Axis |
Series: | Pmod |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL362 |
Contents | Board(s) |
ECCN | EAR99 |
Function | Accelerometer |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Sensor |
Utilized IC / Part | ADXL362 |
Communication Protocol | I2C |
Kit Classification | Expansion Module |
Kit Name | Pmod ACL2:3-axis MEMS Accelerometer |
Вес, г | 20 |
Техническая документация
Datasheet
pdf, 131 КБ
Datasheet
pdf, 82 КБ
Datasheet
pdf, 765 КБ
Datasheet 410-255
pdf, 631 КБ
Datasheet 410-255
pdf, 653 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.