410-126, Display Development Tools PmodSSD - Seven- Segment display
![Фото 1/5 410-126, Display Development Tools PmodSSD - Seven- Segment display](https://static.chipdip.ru/lib/048/DOC029048439.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/515/DOC007515512.jpg)
![](https://static.chipdip.ru/lib/570/DOC029570271.jpg)
![](https://static.chipdip.ru/lib/570/DOC029570279.jpg)
![](https://static.chipdip.ru/lib/570/DOC029570283.jpg)
44 шт., срок 5-7 недель
1 910 руб.
1 шт.
на сумму 1 910 руб.
Плати частями
от 479 руб. × 4 платежа
от 479 руб. × 4 платежа
Альтернативные предложения2
Описание
Engineering Development Tools\Display Development Tools
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Digilent |
Packaging: | Bulk |
Part # Aliases: | 410-126P |
Product Category: | Display Development Tools |
Product Type: | Display Development Tools |
Product: | Add-On Boards |
Series: | Pmod |
Subcategory: | Development Tools |
Viewing Area: | 0.8 in x 0.8 in |
Contents | Board(s) |
ECCN | EAR99 |
Function | 7-Segment 2-Digit |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Display |
Classification | 7-Segment Display |
Display Technology | 7 Segment Display |
Featured Device | Two 6-pin Pmod connectors with GPIO interfaces |
Kit Classification | Add On Board |
Kit Name | Pmod SSD |
Вес, г | 20 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.