DRI0017, Power Management IC Development Tools 2A Motor Shield for Arduino Twin

DRI0017, Power Management IC Development Tools 2A Motor Shield for Arduino Twin
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
4 500 руб.
1 шт. на сумму 4 500 руб.
Плати частями
от 1 125 руб. × 4 платежа
Номенклатурный номер: 8004668799
Артикул: DRI0017
Бренд: DFRobot

Описание

Engineering Development Tools\Power Management IC Development Tools
Arduino Shields
DFRobot Arduino Shields are the stackable functional boards for Arduino microcontrollers. The shields are easy to use and can be plugged on top of the Arduino PCB expanding its capabilities. These shields come with various functions for a variety of applications.

Технические параметры

Brand: DFRobot
Dimensions: 56 mm x 57 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 4.8 V to 35 V
Manufacturer: DFRobot
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -25 C
Output Current: 2 A
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Motor Shields
Subcategory: Development Tools
Tool Is For Evaluation Of: L298N
Type: Motor/Motion Controller & Driver

Техническая документация

Datasheet
pdf, 599 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.