831-87-002-40-001191, Headers & Wire Housings

879 шт., срок 4-7 недель
280 руб.
от 10 шт.220 руб.
от 100 шт.187 руб.
от 500 шт.142.67 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004669199
Артикул: 831-87-002-40-001191
Бренд: Precidip

Описание

Connectors\Headers & Wire Housings
Female Sockets Preci-Dip Female Sockets are available for every Preci-Dip mating male pin header. This socket and header combination provides engineers with a reliable and high-quality interconnect. Preci-Dip sockets are manufactured to high quality standards. Each socket receptacle contains an internal precision-stamped contact clip. Preci-Dip contact clips provide a superior electrical and mechanical interface to a mated pin.

Технические параметры

Application: Board-to-Board
Brand: Preci-dip
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 2400
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Preci-dip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Reel, Cut Tape
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Socket
Вес, г 0.09

Техническая документация

Datasheet
pdf, 13359 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.