4230-T120-K0CU-63A, Circuit Breakers 489, 2P, DM, 240VAC/60VDC, C, 63A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 5-7 недель
14 110 руб.
1 шт.
на сумму 14 110 руб.
Плати частями
от 3 529 руб. × 4 платежа
от 3 529 руб. × 4 платежа
Номенклатурный номер: 8004669653
Артикул: 4230-T120-K0CU-63A
Описание
Electromechanical\Circuit Breakers
4230-T Thermal-Magnetic Miniature Circuit BreakersE-T-A Circuit Breakers 4230-T Thermal-Magnetic Miniature Circuit Breakers (MCBs) are single-pole and multi-pole circuit breakers for DIN rail mounting with toggle actuation, visual status indication, and high rupture capacity. A positively trip-free snap action mechanism ensures reliable switching behavior. A range of trip characteristics and add-on modules make the 4230-T suitable for a variety of applications. The ETA MCBs are rated IP20 and are in accordance with EN 60947-2, UL 1077, and UL 489. E-T-A Circuit Breakers 4230-T Thermal-Magnetic MCBs are ideal for the protection of cables, motors, generators and transformers, thyristors and silicon rectifiers. The components also offer protection for computers and their peripheral equipment, industrial process control systems, telecommunications equipment, and power supplies.
Технические параметры
Номинальный ток, А | 63 | |
Количество полюсов | 2 | |
Тип расцепления | C | |
Brand: | E-T-A | |
Current Rating: | 63 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Illuminated: | Not Illuminated | |
Manufacturer: | E-T-A Circuit Breakers | |
Mounting Style: | DIN Rail Mount | |
Number of Poles: | 2 Pole | |
Product Category: | Circuit Breakers | |
Product Type: | Thermomagnetic Circuit Breakers | |
Product: | Circuit Breakers | |
Series: | 4230-T | |
Subcategory: | Circuit Breakers | |
Termination Style: | Screw | |
Type: | Thermal-Magnetic | |
Voltage Rating DC: | 125 VDC | |
Voltage Rating: | 60 V | |
Actuator Type | Lever | |
Approval Agency | CSA C22.2 No 235, UL489 | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 63A | |
ECCN | EAR99 | |
HTSUS | 8536.20.0020 | |
Illumination | None | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | DIN Rail | |
Number of Poles | 2 | |
Package | Bulk | |
REACH Status | REACH Unaffected | |
Series | 4230-T -> | |
Video File | Circuit Breaker Basics - Another Teaching Moment | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 125V | |
Вес, г | 232 |
Техническая документация
Datasheet
pdf, 1132 КБ
Datasheet 4230-T120-K0CU-5A
pdf, 1155 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.