SDSDQAF3-016G-I, Memory Cards 16GB Industrial MicroSD -25C to 85C

SDSDQAF3-016G-I, Memory Cards 16GB Industrial MicroSD -25C to 85C
Изображения служат только для ознакомления,
см. техническую документацию
12501 шт., срок 5-7 недель
4 570 руб.
от 10 шт.4 020 руб.
от 25 шт.3 720 руб.
от 50 шт.3 412.08 руб.
1 шт. на сумму 4 570 руб.
Плати частями
от 1 144 руб. × 4 платежа
Номенклатурный номер: 8004669785
Артикул: SDSDQAF3-016G-I
Бренд: SanDisk

Описание

Semiconductors\Memory ICs\Memory Modules & Memory Cards\Memory Cards
MicroSD Card Storage Solutions

SanDisk MicroSD Card Storage Solutions are reliable and high-performance products. These MicroSD cards can be used for a range of applications from professional-grade camera memory to point-and-shoot. These SD cards are designed to meet security, capacity, performance and environmental requirements of next-generation devices. The microSD card solutions include microSDHC™, microSDXC™, SDHC™, and SDXC™ variants. SanDisk devices have the right balance of power, portability, and performance and feature high-quality 3-bit-per-cell (X3) NAND memory.

Технические параметры

Объем, Гб 16
Тип устройства Карта памяти MicroSD
Интерфейс UHS-I(SDR104)
Brand: SanDisk
Factory Pack Quantity: Factory Pack Quantity: 120
Manufacturer: SanDisk
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Operating Supply Voltage: 2.7 V to 3.6 V
Performance: Speed Class 10 U1
Product Category: Memory Cards
Product Type: Memory Cards
Product: MicroSD Cards
Series: SDSDQAF3
Subcategory: Memory & Data Storage
Sustained Read: 80 MB/s
Sustained Write: 50 MB/s
Вес, г 3

Техническая документация

Datasheet
pdf, 2086 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.