COM-15453, Audio IC Development Tools EasyVR 3 Plus Shield for Arduino
![Фото 1/2 COM-15453, Audio IC Development Tools EasyVR 3 Plus Shield for Arduino](https://static.chipdip.ru/lib/695/DOC028695563.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/510/DOC007510890.jpg)
3 шт., срок 5-7 недель
14 550 руб.
1 шт.
на сумму 14 550 руб.
Плати частями
от 3 639 руб. × 4 платежа
от 3 639 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
EasyVR 3 Plus Shield for ArduinoSparkFun EasyVR 3 Plus Shield for Arduino is a multi-purpose speech module designed to add versatile, robust, and cost-effective speech recognition capabilities to applications. This shield implements SonicNet™ technology for wireless communication between modules or any other sound source such as audio, CD, DVD or MP3 player. The EasyVR shield features easy-to-use GUI (Graphical User Interface) to program voice commands and audio and also standard UART interface powered at 3.3V to 5V. This shield comes with male headers, microphone cable assembly, and speaker wires. Typical applications include home automation such as voice-controlled light switches, locks, and curtains or kitchen appliances.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | UART |
Manufacturer: | SparkFun Electronics |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Operating Supply Current: | 25 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | EasyVR 3 Plus |
Type: | Speaker |
Contents | Board(s), Cable(s), Accessories |
ECCN | EAR99 |
Function | Voice Recognition |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Arduino |
RoHS Status | RoHS Compliant |
Type | Audio |
Вес, г | 48.84 |
Техническая документация
Datasheet
pdf, 3015 КБ
Datasheet COM-15453
pdf, 2896 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.