MK-242-021-235-2200, D-Sub MIL Spec Connectors Microminiature Series .050

MK-242-021-235-2200, D-Sub MIL Spec Connectors Microminiature Series .050
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
69 480 руб.
от 10 шт.59 940 руб.
1 шт. на сумму 69 480 руб.
Плати частями
от 17 370 руб. × 4 платежа
Номенклатурный номер: 8004670050
Артикул: MK-242-021-235-2200
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type\D-Sub MIL Spec Connectors
M Series D-Sub & Micro-D Connectors

AirBorn M Series D-Sub and Micro-D Connectors are designed for mission-critical applications where high density and high reliability are required. These connectors feature a rugged and reliable design as well as easy customization. AirBorn M Series interconnects are offered in I/O, straight, right-angle, and connector saver models. One-, two-, three-, and four-row options are available with 9 to 128 contacts and 0.050" (1.27mm) contact spacing. AirBorn M Series D-Sub Connectors are qualified to MIL-DTL-83513 requirements. Typical applications include navigation, radar, communications, avionics, medical devices, engine control, and more.

Технические параметры

Brand: AirBorn
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Insulation Material: Polyphenylene Sulfide(PPS)
Insulation: Insulated
Manufacturer: AirBorn
Mounting Angle: Straight
Mounting Style: Board Mount
Number of Positions: 21 Position
Number of Rows: 2 Row
Pitch: 1.27 mm
Product Category: D-Sub MIL Spec Connectors
Product Type: D-Sub MIL Spec Connectors
Product: Connectors
Series: MK
Shell Material: Aluminum
Shell Plating: Electroless Nickel
Subcategory: MIL-Spec/MIL-Type
Termination Style: Through Hole
Tradename: M Series

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.