NK-2B2-051-225-TH00, Rectangular MIL Spec Connectors CONNECTOR, NANO

NK-2B2-051-225-TH00, Rectangular MIL Spec Connectors CONNECTOR, NANO
Изображения служат только для ознакомления,
см. техническую документацию
44 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
131 200 руб.
от 10 шт.110 200 руб.
от 25 шт.74 870 руб.
1 шт. на сумму 131 200 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004670061
Артикул: NK-2B2-051-225-TH00
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
N Series Cable Connectors

AirBorn N Series Cable Connectors are approved to MIL-32139 standards and have a contact spacing of 0.025" (0.636mm). They are available with plated through-hole, surface-mount, and pre-wired terminations. Sizes range from 9 to 91 contacts in male and female versions with a metal or plastic body. AirBorn N Series Cable Connectors offer a solution for small and demanding spaces.

Технические параметры

Brand: AirBorn
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 5000 MOhms
Manufacturer: AirBorn
Maximum Operating Temperature: +125 C
MIL Type: MIL-DTL-32139
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: PCB
Number of Positions: 51 Position
Number of Rows: 2 Row
Pitch: 0.635 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Connectors
Series: NK
Subcategory: MIL-Spec/MIL-Type
Termination Style: SMD/SMT
Tradename: N
Voltage Rating: 83 V
Вес, г 5.38

Техническая документация

Datasheet
pdf, 35 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.