Ag6800, Power over Ethernet - PoE PoE PSE Module, Output Power 99W, IEEE802.3bt compliant, Dual-in-line

Ag6800, Power over Ethernet - PoE PoE PSE Module, Output Power 99W, IEEE802.3bt compliant, Dual-in-line
Изображения служат только для ознакомления,
см. техническую документацию
154 шт., срок 5-7 недель
5 890 руб.
от 10 шт.5 090 руб.
от 25 шт.4 940 руб.
от 50 шт.4 457.33 руб.
1 шт. на сумму 5 890 руб.
Плати частями
от 1 474 руб. × 4 платежа
Номенклатурный номер: 8004670088
Артикул: Ag6800
Бренд: Silvertel

Описание

Power\Power Supplies\Power over Ethernet - PoE
Power Over Ethernet Modules
Silvertel Power Over Ethernet (PoE) Modules require minimal external components with built-in signature recognition complying with IEEE standards. These modules offer different output voltage options that include thermal protection and output voltage offset adjustment with overload and short circuit protection. The PoE modules are available in Single In-Line (SIL), Dual In-Line (DIL), and Surface Mount (SMT) packages. These modules come in power devices and power sourcing equipment type that provide a cost-effective and easy to use solution for applications. The PoE modules are ideal for use in Voice over Internet Protocol phones (VoIP phones), webcams, wireless access points, security cameras, and door entry systems.

Технические параметры

Brand: Silvertel
Efficiency: 99%
Factory Pack Quantity: Factory Pack Quantity: 76
Load Regulation: Not Regulated
Manufacturer: Silvertel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Outputs: 2 Output
Number of Ports: 2 Port
Output Power: 97 W
Product Category: Power over Ethernet-PoE
Product Type: Power over Ethernet-PoE
Product: Power Over Ethernet-POE
Subcategory: AC-DC Power Supply
Вес, г 73.26

Техническая документация

Datasheet Ag6800
pdf, 571 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.