EvalAg210, LED Lighting Development Tools Eval board for Ag210 LED Driver Module

EvalAg210, LED Lighting Development Tools Eval board for Ag210 LED Driver Module
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 560 руб.
1 шт. на сумму 36 560 руб.
Плати частями
от 9 140 руб. × 4 платежа
Номенклатурный номер: 8004670091
Артикул: EvalAg210
Бренд: Silvertel

Описание

Engineering Development Tools\LED Lighting Development Tools
EvalAg210 Evaluation Board
Silvertel EvalAg210 Evaluation Board is used to evaluate the Silvertel Ag210 constant-current LED driver module with an integrated IEEE compliant PD module. The board is designed to handle 10/100/1000/10GBASE-T Ethernet data rates. The Ag210 is pre-configured as a Type 3 Class 6 PD, capable of drawing 60W when connected via an IEEE802.3bt-compliant PSE. The AG210 is implemented with buck converter topology and, as such, the input voltage supplied via PoE must be higher than the string (output) voltage. Silvertel EvalAg210 Evaluation Board is fitted with SilverTel’s Ag210 and can extract power from an IEEE compliant PSE through its RJ45 connector J101.

Технические параметры

Brand: Silvertel
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Ag210
Manufacturer: Silvertel
Operating Supply Voltage: 57 V
Output Current: 300 mA
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Вес, г 312

Техническая документация

Datasheet EvalAg210
pdf, 847 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.