US2882LSE-AAA-000-RE, Board Mount Hall Effect / Magnetic Sensors 3 wire Latch

US2882LSE-AAA-000-RE, Board Mount Hall Effect / Magnetic Sensors 3 wire Latch
Изображения служат только для ознакомления,
см. техническую документацию
67392 шт., срок 4-7 недель
260 руб.
от 10 шт.170 руб.
от 100 шт.124 руб.
от 500 шт.101.02 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004670093
Артикул: US2882LSE-AAA-000-RE

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Board Mount Hall Effect / Magnetic Sensors Bop/Brp: 3 / -3 mT TC= 0ppm/ C Vdd= 3.5 - 24V

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Melexis
Maximum Operating Temperature: +150 C
Maximum Output Current: 50 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: -3.5 mT to+6 mT
Operating Supply Current: 2.6 mA
Operating Supply Voltage: 12 V
Output Type: Open Drain
Output Voltage: 28 V
Package / Case: TSOT-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): -6 mT to+3.5 mT
Series: US2882
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3.5 V
Termination Style: SMD/SMT
Type: High Sensitivity
Brand Melexis
Factory Pack Quantity 3000
Manufacturer Melexis
Maximum Operating Temperature +150 C
Maximum Output Current 50 mA
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Point Min/Max -3.5 mT to+6 mT
Operating Supply Current 2.6 mA
Operating Supply Voltage 12 V
Output Type Open Drain
Output Voltage 28 V
Package / Case TSOT-3
Packaging Reel
Product Hall Effect Switches
Product Category Board Mount Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp) -6 mT to+3.5 mT
RoHS Details
Series US2882
Supply Voltage - Max 24 V
Supply Voltage - Min 3.5 V
Termination Style SMD/SMT
Type High Sensitivity
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1174 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.