AE40-EW-S24, Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product.

AE40-EW-S24, Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
39 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 630 руб.
от 5 шт.20 080 руб.
от 12 шт.18 590 руб.
Добавить в корзину 1 шт. на сумму 21 630 руб.
Плати частями
от 5 409 руб. × 4 платежа
Номенклатурный номер: 8004670263
Артикул: AE40-EW-S24
Бренд: CUI Inc

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
AE DC-DC Converters

CUI Inc AE DC-DC Converters are board, chassis, or DIN-rail mountable converter modules with an extra-wide 10: 1 input voltage range and voltages up to 1500V DC. These DC-DC converters provide output overvoltage protection, short-circuit protection with automatic recovery, and overcurrent protection. The AE modules are offered in 5W, 10W, 15W, and 40W models with a voltage output range of 5V DC to 24V DC and 5600V DC isolation. These CUI Inc DC-DC converters meet the high-reliability requirements of remote photovoltaic systems, making them ideal for solar installations, wind farms, industrial infrastructure, battery management, and other alternative energy applications.

Технические параметры

Brand: CUI Inc.
Factory Pack Quantity: Factory Pack Quantity: 12
Industry: Industrial
Input Voltage, Max: 1.2 kV
Input Voltage, Min: 200 V
Input Voltage: 200 V to 1200 V
Isolation Voltage: 4 kV
Manufacturer: CUI Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1.67 A
Output Power: 40 W
Output Voltage-Channel 1: 24 V
Packaging: Tray
Part # Aliases: 656-30508R
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: AE40-EW
Subcategory: DC-DC Converter
Вес, г 210

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.