SF100-265005, Thermal Interface Products Thermal interface material, SF100, silicone- based, 26.25x50x0.5 mm
![Фото 1/2 SF100-265005, Thermal Interface Products Thermal interface material, SF100, silicone- based, 26.25x50x0.5 mm](https://static.chipdip.ru/lib/063/DOC027063120.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/815/DOC007815293.jpg)
70 шт., срок 5-7 недель
2 110 руб.
от 10 шт. —
1 950 руб.
от 25 шт. —
1 840 руб.
от 50 шт. —
1 619.49 руб.
1 шт.
на сумму 2 110 руб.
Плати частями
от 529 руб. × 4 платежа
от 529 руб. × 4 платежа
Описание
Thermal Management\Thermal Interface Products
Thermal PadsCUI Devices Thermal Pads feature electrical isolation, conductivity ratings from 1.0W/m*K to 6.0W/m*K, and a dielectric breakdown of 2500V. Designed with non-silicone or silicone elastomer, these naturally sticky pads from CUI Devices help move heat effectively by being a conductive layer between Peltier devices, heat sinks, and other surfaces.
Технические параметры
Brand: | CUI Devices |
Breakdown Voltage: | 2.5 kVAC |
Color: | Blue |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | CUI Devices |
Material: | Silicone Elastomer |
Maximum Operating Temperature: | +200 C |
Minimum Operating Temperature: | -58 C |
Product Category: | Thermal Interface Products |
Product Type: | Thermal Interface Products |
Product: | Thermally Conductive Gap Pad |
Series: | SF100 |
Subcategory: | Thermal Management |
Tensile Strength: | 35 psi |
Thermal Conductivity: | 1.5 W/m-K |
Thickness: | 0.5 mm |
Type: | Thermal Pad |
Adhesive | Tacky - Both Sides |
Color | Blue |
ECCN | EAR99 |
HTSUS | 3921.90.4090 |
Material | Silicone Elastomer |
Moisture Sensitivity Level (MSL) | Not Applicable |
Outline | 26.00mm x 50.00mm |
Package | Sheet |
RoHS Status | RoHS Compliant |
Series | SF100 -> |
Shape | Rectangular |
Thermal Conductivity | 1.5W/m-K |
Thickness | 0.0197"" (0.500mm) |
Type | Pad, Sheet |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.