AIM1714BB6MC7D5T08, Switching Power Supplies VAIM 1714 175V 175V/450W T LA

AIM1714BB6MC7D5T08, Switching Power Supplies VAIM 1714 175V 175V/450W T LA
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
72 570 руб.
от 10 шт.50 750 руб.
1 шт. на сумму 72 570 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004670619
Артикул: AIM1714BB6MC7D5T08
Бренд: Vicor

Описание

Power\Power Supplies\Switching Power Supplies
48V Products
Vicor 48V Products deliver the power that technology requires for next-generation advancements - from DC-DC converters and power supplies to ICs and engineering tools. Today's applications demand better performance through added processing capability, longer run rates, and additional peripherals and features. To operate them, the applications require more power than 12V can efficiently supply. 48V is the optimal solution for many applications, including data centers, automotive, LED lighting, robotics, and industrial equipment. The Vicor family of 48V products can help to easily convert to or from 48V with minimal losses and maximum efficiency. Vicor offers a wide variety of cost-effective, high-density options to configure a power solution to meet specialized needs.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 85 VAC to 264 VAC
Load Regulation: Not Regulated
Manufacturer: Vicor
Mounting Style: PCB
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 5.3 A
Output Power: 450 W
Output Voltage-Channel 1: 175 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 35

Техническая документация

Datasheet
pdf, 700 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.