DCM3623EA5N53B4T00, Power Management IC Development Tools DCM3623TA5N53B4T00 Evaluation Board

DCM3623EA5N53B4T00, Power Management IC Development Tools DCM3623TA5N53B4T00 Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
215 600 руб.
1 шт. на сумму 215 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004670633
Артикул: DCM3623EA5N53B4T00
Бренд: Vicor

Описание

Engineering Development Tools\Power Management IC Development Tools
3623 ChiP DCM Evaluation Boards
Vicor 3623 ChiP DCM Evaluation Boards are designed for evaluating the low input voltage 3623 ChiP DC-DC converters. Users can configure the boards for various enabling and fault-monitoring schemes. These evaluation boards can also be configured to exercise various modes of trimming, depending on application requirements. The Vicor 3623 ChiP DCM Evaluation Boards also evaluate DCMs in a stand-alone configuration or as an array of modules.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 V
Manufacturer: Vicor
Output Voltage: 48 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: DCM3623
Subcategory: Development Tools
Tool Is For Evaluation Of: DCM3623TA5N53B4T00
Type: Isolated DC/DC Converter
Вес, г 0.01

Техническая документация

Datasheet
pdf, 652 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.