14281-20PG-300, Standard Circular Connector MAXI-CON PANEL #20 PC TAILS
![14281-20PG-300, Standard Circular Connector MAXI-CON PANEL #20 PC TAILS](https://static.chipdip.ru/lib/085/DOC037085500.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
74 шт., срок 4-7 недель
3 960 руб.
от 10 шт. —
3 420 руб.
от 50 шт. —
2 870 руб.
1 шт.
на сумму 3 960 руб.
Плати частями
от 990 руб. × 4 платежа
от 990 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Con-X ConnectorsCONXALL Con-X product portfolio line consists of plastic connectors in five different sizes to meet a wide range of requirements. CONXALL Con-X Connectors feature 2 to 31 contacts in sizes ranging from #26 to #12. The contacts are available in multiple mounting styles, including solder, crimp, and PC. The connectors are field installable with easy-to-assemble panel, cable, and cable-to-cable connectors and fully molded cable assemblies. Designers and engineers can customize the Con-X cable assemblies to meet specific application needs. CONXALL Con-X Connectors are well-suited for a wide range of applications, including lighting, GPS / data acquisition, medical, safety and security, communications, instrumentation, industrial, and marine.
Технические параметры
Серия | Maxi-Con-X |
Способ монтажа | Panel |
Тип контактов | Pin(Male) |
Материал корпуса | Thermoplastic(TP) |
Покрытие контактов | Gold |
Brand: | Conxall/Switchcraft |
Diameter: | 25.2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
IP Rating: | IP67 |
Manufacturer: | Switchcraft |
Number of Positions: | 20 Position |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Connectors |
Subcategory: | Circular Connectors |
Termination Style: | Solder Tail |
Tradename: | Maxi-Con-X |
Техническая документация
Datasheet
pdf, 119 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем