CA767K07984, DC Power Cords 2M Pwr Cbl Straight 2.1mm Lock Stip/Tin
![Фото 1/2 CA767K07984, DC Power Cords 2M Pwr Cbl Straight 2.1mm Lock Stip/Tin](https://static.chipdip.ru/lib/552/DOC006552403.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/288/DOC007288458.jpg)
19 шт., срок 4-7 недель
4 280 руб.
от 10 шт. —
3 580 руб.
1 шт.
на сумму 4 280 руб.
Плати частями
от 1 070 руб. × 4 платежа
от 1 070 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\DC Power Cords
Off-the-Shelf (OTS) DC Power Jack CablesSwitchcraft Off-the-Shelf (OTS) DC Power Jack Cables are single-ended cables with stripped and tinned leads for easy connections as well as color-coded, tissue paper-separated conductor wires. The molded 360° flex-relief technology allows for the maximum amount of flexibility and moveability. The cables offer a 300V rating, 24V DC resistive voltage rating, and 20AWG wire. Switchcraft OTS DC Power Jack Cables have a -30°C to +105°C operating temperature and UV- and water-resistant construction.
Технические параметры
Brand: | Switchcraft |
Cable Length: | 2 m |
Connector End A Pin Count: | 2 Position |
Connector End A: | Plug |
Connector End B: | No Connector |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Male |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Switchcraft |
Packaging: | Bulk |
Product Category: | DC Power Cords |
Product Type: | DC Power Cords |
Subcategory: | Power Cords |
Type: | DC Power Cord |
Cable Type | Round |
Connector Type | 2.1mm ID, 5.5mm OD |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Length | 6.6' (2.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | 767K -> |
Shielding | Unshielded |
Style | Plug to Wire Leads |
Вес, г | 86.52 |
Техническая документация
Datasheet
pdf, 241 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.