DCC-USBAT-150, USB Connectors SEALED USB A PLUG FI. THREADED
![Фото 1/2 DCC-USBAT-150, USB Connectors SEALED USB A PLUG FI. THREADED](https://static.chipdip.ru/lib/217/DOC027217534.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/750/DOC007750743.jpg)
10 шт., срок 4-7 недель
3 770 руб.
от 10 шт. —
3 180 руб.
1 шт.
на сумму 3 770 руб.
Плати частями
от 944 руб. × 4 платежа
от 944 руб. × 4 платежа
Описание
Connectors\USB Connectors
Data-Con-X USB Type A and B ConnectorsCONXALL Sealed USB Type A and B Field-Installable Connectors are available with a quick-connect bayonet or threaded style interface. They feature a field-installable design that is easy to assemble while a feed-thru termination on the panel allows for easy field installation. The series is sealed to IP67 and IP68 NEMA 250 (6P) when mated. These connectors are a part of the Data-Con-X™ Sealed Data Connectors product line. Applications for CONXALL Sealed USB Type A and B Field-Installable Connectors include sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronics.
Технические параметры
Brand: | Conxall/Switchcraft |
Color: | White |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Features: | Data-Con-X Sealed USB Type A Connectors |
Flammability Rating: | UL 94V-0 |
Gender: | Plug(Male) |
Insulation Resistance: | 1000 MOhms |
Insulator Color: | White |
IP Rating: | IP67 |
Manufacturer: | Switchcraft |
Maximum Operating Temperature: | +50 C |
Minimum Operating Temperature: | 0 C |
Mounting Angle: | Straight |
Mounting Style: | Cable |
Number of Contacts: | 4 Contact |
Number of Ports: | 1 Port |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type A Connectors |
Series: | Data-Con-X |
Shell Plating: | Nickel |
Standard: | USB 2 |
Subcategory: | USB Connectors |
Termination Style: | Wire |
Tradename: | Data-Con-X |
Type: | Type A |
Connector Type | USB-A (USB TYPE-A) |
Contact Finish | Gold |
Current Rating (Amps) | 1.5A |
ECCN | EAR99 |
Environmental Information | http://www.switchcraft.com/Documents/RoHS_2015_863 |
Features | Circular Threaded Coupling |
Gender | Plug |
HTSUS | 8536.69.8000 |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
Insulation Color | White |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 350 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Contacts | 4 |
Number of Ports | 1 |
Operating Temperature | 0В°C ~ 50В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shell/Shielding Material | Copper Alloy |
Shielding | Shielded |
Specifications | USB 2.0 |
Вес, г | 52.62 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.