DCP-USBAB-F, USB Connectors Pnl Mnt USB A to USB A Bayonet Lock
![Фото 1/2 DCP-USBAB-F, USB Connectors Pnl Mnt USB A to USB A Bayonet Lock](https://static.chipdip.ru/lib/696/DOC028696427.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/751/DOC007751778.jpg)
16 шт., срок 4-7 недель
5 990 руб.
от 10 шт. —
4 910 руб.
1 шт.
на сумму 5 990 руб.
Плати частями
от 1 499 руб. × 4 платежа
от 1 499 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\USB Connectors
Data-Con-X USB Type A and B ConnectorsCONXALL Sealed USB Type A and B Field-Installable Connectors are available with a quick-connect bayonet or threaded style interface. They feature a field-installable design that is easy to assemble while a feed-thru termination on the panel allows for easy field installation. The series is sealed to IP67 and IP68 NEMA 250 (6P) when mated. These connectors are a part of the Data-Con-X™ Sealed Data Connectors product line. Applications for CONXALL Sealed USB Type A and B Field-Installable Connectors include sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronics.
Технические параметры
Brand: | Conxall/Switchcraft |
Color: | Black |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Female/Female |
Insulation Resistance: | 1 GOhms |
IP Rating: | IP67, IP68 |
Manufacturer: | Switchcraft |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Number of Contacts: | 4 Contact |
Number of Ports: | 2 Port |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Adapters |
Series: | Data-Con-X |
Standard: | USB 2 |
Subcategory: | USB Connectors |
Termination Style: | Solder |
Tradename: | Data-Con-X |
Type: | Type A to Type A |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle |
ECCN | EAR99 |
Environmental Information | http://www.switchcraft.com/Documents/RoHS_2015_863 |
HTSUS | 8536.69.8000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount, Bulkhead |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Вес, г | 37.15 |
Техническая документация
Datasheet
pdf, 3997 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.