170M6166, Specialty Fuses 1250A 690V 3/110 AR UC

170M6166, Specialty Fuses 1250A 690V 3/110 AR UC
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
218 500 руб.
1 шт. на сумму 218 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004672035
Артикул: 170M6166
Бренд: Eaton

Описание

Circuit Protection\Fuses\Specialty Fuses
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Body Style: Square Body Blade Fuses
Brand: Bussmann/Eaton
Current Rating: 1.25 kA
Factory Pack Quantity: 1
Manufacturer: Eaton
Mounting Style: Stud
Packaging: Bulk
Product Category: Specialty Fuses
Product Type: High Speed Square Body Fuse
Product: Specialty Fuses
Subcategory: Fuses
Termination Style: Bolt Down
Type: High Speed Fuse
Voltage Rating AC: 690 VAC
Вес, г 448

Техническая документация

Datasheet
pdf, 262 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.