L6391DTR, Gate Drivers High Volt 600V Rail Off Line 3.3V

L6391DTR, Gate Drivers High Volt 600V Rail Off Line 3.3V
Изображения служат только для ознакомления,
см. техническую документацию
2500 шт., срок 6-8 недель
630 руб.
от 10 шт.510 руб.
от 100 шт.406 руб.
от 250 шт.356.46 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004672743
Артикул: L6391DTR
Бренд: STMicroelectronics

Описание

Power\Power Management ICs\Gate Drivers
MOSFET & IGBT Gate Drivers
STMicroelectronics MOSFET & IGBT Gate Drivers are a portfolio of discrete devices for industrial, consumer, computer and automotive applications. The portfolio offers a range spanning from single- to half-bridge and multiple-channel drivers. The drivers are rated for either low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 35 ns
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 430 mA
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 75 ns
Series: L6391
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 12.5 V
Technology: Si
Type: High-Side, Low-Side
Вес, г 0.13

Техническая документация

Datasheet
pdf, 731 КБ
Datasheet L6391DTR
pdf, 731 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.