LDK130PU25R, LDO Voltage Regulators 300mA current very low noise LDO

LDK130PU25R, LDO Voltage Regulators 300mA current very low noise LDO
Изображения служат только для ознакомления,
см. техническую документацию
2995 шт., срок 6-8 недель
230 руб.
от 10 шт.180 руб.
от 100 шт.133 руб.
от 500 шт.102.28 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004672843
Артикул: LDK130PU25R
Бренд: STMicroelectronics

Описание

Power\Power Management ICs\LDO Voltage Regulators
LDK130 Low Drop Voltage Regulators

STMicroelectronics LDK130 Low Drop Voltage Regulators provide 300mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V, with a typical dropout voltage of 100mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current, and low noise features make it suitable for low-power battery-powered applications. An enable logic control function puts the LDK130 in shutdown mode allowing a total current consumption lower than 1µA. The device also includes a short-circuit constant current limiting and thermal protection.

Технические параметры

Brand: STMicroelectronics
Dropout Voltage - Max: 400 mV
Dropout Voltage: 100 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.9 V
Line Regulation: 0.05%/V
Load Regulation: 0.006%/mA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 70 uA
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 2.5 V
Package / Case: DFN-6
Pd - Power Dissipation: Internally Limited
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 55 dB
Quiescent Current: 30 uA
Series: LDK130
Subcategory: PMIC-Power Management ICs
Tolerance: 2%
Type: Low Quiescent Current
Voltage Regulation Accuracy: 2%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.