M24C16-DRMN3TP/K, EEPROM Automotive 16-Kbit serial I2C bus EEPROM

Фото 1/3 M24C16-DRMN3TP/K, EEPROM Automotive 16-Kbit serial I2C bus EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
10368 шт., срок 5-7 недель
160 руб.
от 10 шт.150 руб.
от 100 шт.115 руб.
от 500 шт.101.92 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004672906
Артикул: M24C16-DRMN3TP/K
Бренд: STMicroelectronics

Описание

Semiconductors\Memory ICs\EEPROM
Standard Products
STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.

Технические параметры

Access Time: 450 ns
Brand: STMicroelectronics
Data Retention: 100 Year
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: 2-Wire, I2C
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +125 C
Memory Size: 16 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Organization: 2 k x 8
Package / Case: SOIC-8
Product Category: EEPROM
Product Type: EEPROM
Qualification: AEC-Q100
Series: M24C16-A125
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Automotive Standard AEC-Q100
Data Retention 100yr
Interface Type Serial-I2C
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Maximum Random Access Time 450ns
Memory Size 16kbit
Minimum Operating Supply Voltage 1.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 2 K
Organisation 2 K x 8
Package Type SOIC
Pin Count 8
Programming Voltage 1.8 → 5.5V
Вес, г 0.08

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.