STAP16DPS05XTTR, LED Display Drivers Low volt 16-bit constant current LED sink driver output error detection & auto p

STAP16DPS05XTTR, LED Display Drivers Low volt 16-bit constant current LED sink driver output error detection & auto p
Изображения служат только для ознакомления,
см. техническую документацию
2897 шт., срок 5-7 недель
570 руб.
от 10 шт.460 руб.
от 100 шт.368 руб.
от 250 шт.321.97 руб.
1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004673082
Артикул: STAP16DPS05XTTR
Бренд: STMicroelectronics

Описание

Optoelectronics\Drivers\LED Display Drivers
STAPxxDPS05 LED Display Drivers

STMicroelectronics STAP08DP05, STAP16DPPS05, and STAP16DPS05 LED Display Driver ICs are monolithic, low voltage, low current power 8-bit or 16-bit shift registers designed for LED panel displays. Each device contains either an 8-bit or 16-bit serial-in, parallel-out shift register that feeds an 8-bit or 16-bit D-type storage register. In the output stage, eight or sixteen regulated current sources are designed to provide 5mA to 100mA (3mA to 40mA for the STAP16DPPS05) constant current to drive the LEDs. The detection circuit checks 3 different conditions that can occur on the output line: short to GND, short to VO or open line. The data detection results are loaded in the shift register and shifted out via the serial line output. The 3.3V of voltage supply is very useful for applications that interface any microcontroller from 3.3V.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2500
High Level Output Current: +1 mA
Low Level Output Current: -1 mA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Digits: 16
Operating Supply Voltage: 5.5 V
Package / Case: HTSSOP-24
Product Category: LED Display Drivers
Product Type: LED Display Drivers
Qualification: AEC-Q100
Series: STAP16DPS05
Subcategory: Driver ICs
Supply Current - Max: 11 mA
Вес, г 0.17

Техническая документация

Datasheet
pdf, 1272 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.